IRFR7440PBF
image shown is a representation only
N-CH 40V 180A 2,4mOhm TO252
Supplier: INFINEON
Matchcode: IRFR7440PBF
Rutronik No.: TMOSP12355
Unit Pack: 75
MOQ: 450
package: DPAK
Packaging: TUBE
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 180 A
- RDS(on)at 10V
- 2.4 mOhm
- Q(g)
- 89 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001555130
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 9 weeks