Cart

IRFR5505PBF

INFINEON SP001557164

image shown is a representation only

INFINEON

P-CH 55V 18A 110mOhm DPAK
Supplier: Infineon Technologies
Matchcode: IRFR5505PBF
Rutronik No.: TMOSP12348
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.3147 $
23.60 $

Prices

75 0.3147 $
1,500 0.3096 $
3,000 0.3044 $
4,500 0.2993 $
6,000 0.2942 $

Parameter

Configuartion
P-CH
V(DS)
-55 V
I(D)at Tc=25°C
-18 A
RDS(on)at 10V
110 mOhm
Package
DPAK
Q(g)
21.3 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001557164
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?