IRFR5410PBF
image shown is a representation only
P-CH 100V 13A 205mOhm DPAK
Supplier: INFINEON
Matchcode: IRFR5410PBF
Rutronik No.: TMOSP12344
Unit Pack: 75
MOQ: 3000
package: DPAK
Packaging: TUBE
Parameter
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 13 A
- RDS(on)at 10V
- 205 mOhm
- Q(g)
- 38.7 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001557110
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks