Cart

IRFR4104TRPBF

INFINEON SP001571578

image shown is a representation only

INFINEON

N-CH 40V 42A 5,5mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR4104TRPBF
Rutronik No.: TMOSP12324
Unit Pack: 2000
MOQ: 2000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6764 $
1,352.80 $

Prices

2,000 0.6764 $
4,000 0.6654 $
6,000 0.6545 $
8,000 0.6434 $
10,000 0.6324 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
5.5 mOhm
Package
TO252
Q(g)
59 nC
P(tot)
140 W
R(thJC)
1.05 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001571578
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?