IRFR3410TRPBF
image shown is a representation only
N-CH 100V 31A 39mOhm TO252
Supplier: INFINEON
Matchcode: IRFR3410TRPBF
Rutronik No.: TMOSP12287
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 31 A
- RDS(on)at 10V
- 39 mOhm
- Q(g)
- 37 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001578202
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks