IRFP7718PBF
image shown is a representation only
N-CH 75V 355A 1,8mOhm TO247
Supplier: INFINEON
Matchcode: IRFP7718PBF
Rutronik No.: TMOSP12237
Unit Pack: 25
MOQ: 400
package: TO-247
Packaging: TUBE
Parameter
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 355 A
- RDS(on)at 10V
- 1.8 mOhm
- Q(g)
- 552 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001571038
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 54 weeks