IRFP7537PBF
image shown is a representation only
N-CH 60V 172A 3,3mOhm TO247
Supplier: INFINEON
Matchcode: IRFP7537PBF
Rutronik No.: TMOSP12236
Unit Pack: 25
MOQ: 25
package: TO-247
Packaging: TUBE
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 172 A
- RDS(on)at 10V
- 3.3 mOhm
- Q(g)
- 142 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-247
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001564970
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks