Cart

IRFP250MPBF

INFINEON

N-CH 200V 30A 75mOhm TO247-3
Supplier: Infineon Technologies
Matchcode: IRFP250MPBF
Rutronik No.: TMOSP12207
Unit Pack: 25
MOQ: 675
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8544 $
576.72 $

Prices

675 0.8544 $
1,000 0.8406 $
2,000 0.8267 $
3,000 0.8128 $
4,000 0.7988 $

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
75 mOhm
Package
TO247-3
Q(g)
123 nC
P(tot)
214 W
R(thJC)
0.7 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001566168
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?