Cart

IRFI4227PBF

INFINEON

N-CH 200V 26A 25mOhm TO220FP
Supplier: Infineon Technologies
Matchcode: IRFI4227PBF
Rutronik No.: TMOSP12186
Unit Pack: 50
MOQ: 300
package: TO220FP-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
402.00 $

Prices

300 1.34 $
500 1.32 $
1,500 1.30 $
2,500 1.28 $
3,500 1.25 $

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
26 A
RDS(on)at 10V
25 mOhm
Package
TO220FP-3
Q(g)
73 nC
P(tot)
46 W
R(thJC)
2.73 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001564096
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?