Cart

IRFHS9301TRPBF

INFINEON

MOSFET P-CHANNEL
Supplier: Infineon Technologies
Matchcode: IRFHS9301TRPBF
Rutronik No.: TMOSS6763
Unit Pack: 4000
MOQ: 4000
package: OQFN 2x2
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.211 $
844.00 $

Prices

4,000 0.211 $
8,000 0.2075 $
12,000 0.2041 $
16,000 0.2006 $
20,000 0.1972 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-13 A
RDS(on)at 10V
37 mOhm
Package
OQFN 2x2
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001556616
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?