IRFHM3911TRPBF
N-CH 100V 11A 115mOhm PQFN3X3
Supplier: INFINEON
Matchcode: IRFHM3911TRPBF
Rutronik No.: TMOSP12179
Unit Pack: 4000
MOQ: 4000
package: PQFN3X3 8L
Packaging: REEL
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 11 A
- RDS(on)at 10V
- 115 mOhm
- Q(g)
- 17 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PQFN3X3 8L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001575850
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks