Cart

IRFB7540PBF

INFINEON SP001563988

image shown is a representation only

INFINEON

N-CH 60V 110A 5,1mOhm TO220-3
Supplier: INFINEON
Matchcode: IRFB7540PBF
Rutronik No.: TMOSP12148
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE

Download the free Library Loader to convert this file for your ECAD Tool
Please login
0.4432 $
443.20 $

Parameter

Configuration
N-CH
V(DS)
60 V
I(D)at Tc=25°C
110 A
RDS(on)at 10V
5.1 mOhm
Q(g)
88 nC
Fast bodydiode
NO
Automotive
NO
Package
TO-220
RoHS Status
RoHS-conform
Packaging
TUBE
Supplier Part
SP001563988
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?