- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 100V 59A 25mOhm TO220
Supplier:
INFINEON
Matchcode:
IRFB59N10DPBF
Rutronik No.:
TMOSP12138
Unit Pack: 50
MOQ: 3000
package: TO-220
Packaging: TUBE
- Configuration
-
N-CH
- V(DS)
-
100 V
- I(D)at Tc=25°C
-
59 A
- RDS(on)at 10V
-
25 mOhm
- Q(g)
-
114 nC
- P(tot)
-
200 W
- R(thJC)
-
0.75 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO-220
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP001560232
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 100V 96A 10mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 180A 4,5mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 100V 127A 6mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 100V 130A 7mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 39A 36mOhm TO247
package:
TO-247
Packaging:
TUBE
Best Choice
MOSFET 100V 100A 3.0mOHM TO220
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 100V 80A 8,2mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 100V 28A 77mOhm TO220-3
package:
TO-220
Packaging:
BOX
Best Choice
N-CH 100V 69A 12mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 43A 18mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Previous
Next