Cart

IRFB4212PBF

INFINEON SP001555992

image shown is a representation only

INFINEON

N-CH 100V 18A 72,5mOhm TO220
Supplier: Infineon Technologies
Matchcode: IRFB4212PBF
Rutronik No.: TMOSP12120
Unit Pack: 50
MOQ: 500
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
0.9689 $
484.45 $

Prices

500 0.9689 $
1,000 0.9529 $
2,500 0.9369 $
4,000 0.9208 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
72.5 mOhm
Package
TO220-3
Q(g)
15 nC
P(tot)
60 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Technology
DigAUdio
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001555992
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?