- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CHANNEL 200V 24A 100mOhm
Supplier:
INFINEON
Matchcode:
IRFB23N20DPBF
Rutronik No.:
TMOS1130
Unit Pack: 700
MOQ: 1000
package: TO-220AB
Packaging: TUBE
- Configuration
-
N-CH
- V(DS)
-
200 V
- I(D)at Tc=25°C
-
24 A
- RDS(on)at 10V
-
100 mOhm
- Q(g)
-
57 nC
- P(tot)
-
3.8 W
- R(thJC)
-
0.9 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO-220AB
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP001564048
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 200V 24A 78mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 200V 24A 77,5mOhm D2PAK
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 200V 44A 55mOhm TO220AB
package:
TO-220AB
Packaging:
TUBE
N-CH 200V 18A 100mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 200V 65A 26mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 200V 18A 150mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 200V 56A 40mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 200V 9,3A 300mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 200V 43A 54mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 200V 30A 75mOhm TO247
package:
TO-247
Packaging:
TUBE
Previous
Next