Cart

IRF9540NSTRLPBF

INFINEON SP001572430

image shown is a representation only

INFINEON

P-CH 100V 23A 117mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRF9540NSTRLPBF
Rutronik No.: TMOSP12078
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5437 $
434.96 $

Prices

800 0.5437 $
1,600 0.535 $
2,400 0.5261 $
3,200 0.5172 $
4,000 0.5084 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-23 A
RDS(on)at 10V
117 mOhm
Package
TO263
Q(g)
73 nC
P(tot)
110 W
R(thJC)
1.1 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001572430
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?