IRF9358PBF
image shown is a representation only
2P-CH -30V 9,2A 16,3mOhm SO8
Supplier: INFINEON
Matchcode: IRF9358PBF
Rutronik No.: TMOSP12059
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
Parameter
- Configuration
- Dual P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 9.2 A
- RDS(on)at 10V
- 16.3 mOhm
- Q(g)
- 19 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001572322
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 41 weeks