Cart

IRF8707GTRPBF

INFINEON SP001566566

image shown is a representation only

INFINEON

N-CH 30V 11A 11,9mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF8707GTRPBF
Rutronik No.: TMOSP12757
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2117 $
846.80 $

Prices

4,000 0.2117 $
8,000 0.2047 $
12,000 0.2012 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
11.9 mOhm
Package
SO-8
Q(g)
6.2 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001566566
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?