Cart

IRF7907PBF

INFINEON SP001572250

image shown is a representation only

INFINEON

2N-CH 30V 9,1A 11,8mOhm SO8
Supplier: Infineon Technologies
Matchcode: IRF7907PBF
Rutronik No.: TMOSP12016
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
0.5787 $
2,199.06 $

Prices

3,800 0.5787 $
5,035 0.569 $
7,505 0.5592 $
Article with this quantity is not orderable.

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
9.1 A
RDS(on)at 10V
11.8 mOhm
Package
SO-8
Q(g)
14 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001572250
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?