Cart

IRF7904TRPBF

INFINEON SP001575344

image shown is a representation only

INFINEON

2xN-CH 30V 7,6V 16,2mOhm SO-8
Supplier: Infineon Technologies
Matchcode: IRF7904TRPBF
Rutronik No.: TMOSP12014
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3752 $
1,500.80 $

Prices

4,000 0.3752 $
12,000 0.3624 $
16,000 0.3494 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
7.6 A
RDS(on)at 10V
16.2 mOhm
Package
SO-8
Q(g)
14 nC
P(tot)
2 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001575344
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?