IRF7855PBF
image shown is a representation only
N-CH 60V 12A 9,4mOhm SO8
Supplier: INFINEON
Matchcode: IRF7855PBF
Rutronik No.: TMOSP12009
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
Parameter
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 12 A
- RDS(on)at 10V
- 9.4 mOhm
- Q(g)
- 26 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001575224
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 41 weeks