Cart

IRF7807VPBF

INFINEON SP001551538

image shown is a representation only

INFINEON

N-CH 30V 8,3A 17mOhm SO-8
Supplier: Infineon Technologies
Matchcode: IRF7807VPBF
Rutronik No.: TMOSP11984
Unit Pack: 95
MOQ: 3800
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/16/2016
0.3998 $
1,519.24 $

Prices

3,800 0.3998 $
5,700 0.3931 $
7,600 0.3864 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
8.3 A
RDS(on)at 10V
17 mOhm
Package
SO-8
Q(g)
9.5 nC
P(tot)
2.5 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001551538
Customs Tariff No.
85412900000
Country
Thailand
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?