Cart

IRF7530TRPBF

INFINEON

2xN-CH 20V 5,4A 4,5mOhm Micro8
Supplier: Infineon Technologies
Matchcode: IRF7530TRPBF
Rutronik No.: TMOSP11972
Unit Pack: 4000
MOQ: 4000
package: MICRO8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2768 $
1,107.20 $

Prices

4,000 0.2768 $
12,000 0.2674 $
16,000 0.2578 $

Parameter

Configuartion
N+N-CH
V(DS)
20 V
I(D)at Tc=25°C
5.4 A
RDS(on)at 10V
45 mOhm
Package
MICRO8
Q(g)
18 nC
P(tot)
1.3 W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001572074
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?