Cart

IRF6668TRPBF

INFINEON

N-CH 80V 55A 15mOhm DiFET MZ
Supplier: Infineon Technologies
Matchcode: IRF6668TRPBF
Rutronik No.: TMOSP12783
Unit Pack: 4800
MOQ: 4800
package: MZ
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
5,952.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
55 A
RDS(on)at 10V
15 mOhm
Package
MZ
Q(g)
22 nC
P(tot)
2.8 W
R(thJC)
1.4 K/W
Logic level
NO
Automotive
NO
Technology
DIRECTFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001551178
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?