- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 100V 59A 18mOhm TO263
Supplier:
INFINEON
Matchcode:
IRF3710ZSPBF
Rutronik No.:
TMOSP11777
Unit Pack: 50
MOQ: 550
package: D2PAK
Packaging: TUBE
- Configuration
-
N-CH
- V(DS)
-
100 V
- I(D)at Tc=25°C
-
59 A
- RDS(on)at 10V
-
18 mOhm
- Q(g)
-
82 nC
- P(tot)
-
160 W
- R(thJC)
-
0.92 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
D2PAK
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP001574628
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 100V 43A 18mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 100V 58A 12mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 100V 100A 4mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 100V 80A 8mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 100V 120A 2mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 100V 120A 3mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 100V 40A 16mOhm S3O8
package:
TSDSON-8
Packaging:
REEL
Best Choice
N-CH 100V 45A 20mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 100V 40A 25mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 100V 63A 10.9mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
Previous
Next