- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 30V 90A 9mOhm TO263
Supplier:
INFINEON
Matchcode:
IRF3709STRLPBF
Rutronik No.:
TMOSP11767
Unit Pack: 800
MOQ: 3200
package: D2PAK
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
30 V
- I(D)at Tc=25°C
-
90 A
- RDS(on)at 10V
-
9 mOhm
- Q(g)
-
27 nC
- P(tot)
-
120 W
- R(thJC)
-
1.04 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
D2PAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP001559576
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 30V 20A 4mOhm SO8
package:
SO-8
Packaging:
REEL
Best Choice
N-CH 30V 5A 22mOhm at 4,5V
package:
SOT-23
Packaging:
REEL
Best Choice
N-CH 30V 90A 3,1mOhm TO252-3
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 30V 8,3A 25mOhm SO-8
package:
SO-8
Packaging:
REEL
N-CH 30V 48A 9.0mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
N-CH 30V 15A 7,5mOhm SO-8
package:
SO-8
Packaging:
TUBE
N-CH 30V 58A 8,9mOhm TO252
package:
DPAK
Packaging:
TUBE
N-CH 30V 20A 4mOhm DSO-8
package:
SO-8
Packaging:
REEL
N-CH 30V 100A 2.1mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
MOSFET 30V 3.3mOHM AECQ TO252
package:
DPAK
Packaging:
REEL
Previous
Next