Cart

IRF3415SPBF

INFINEON SP001561532

image shown is a representation only

INFINEON

N-CH 150V 43A 42mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRF3415SPBF
Rutronik No.: TMOSP11760
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.9546 $
47.73 $

Prices

50 0.9546 $
500 0.9391 $
1,000 0.9236 $
2,500 0.908 $
4,000 0.8925 $

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
43 A
RDS(on)at 10V
42 mOhm
Package
D2PAK
Q(g)
133.3 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001561532
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?