IRF2907ZPBF
image shown is a representation only
N-CH 75V 170A 4,5mOhm TO220-3
Supplier: INFINEON
Matchcode: IRF2907ZPBF
Rutronik No.: TMOSP11743
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
Parameter
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 170 A
- RDS(on)at 10V
- 4.5 mOhm
- Q(g)
- 180 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001571154
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks