Cart

IRF2805SPBF

INFINEON SP001569988

image shown is a representation only

INFINEON

N-CH 55V 135A 4,7mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRF2805SPBF
Rutronik No.: TMOSP11732
Unit Pack: 50
MOQ: 350
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
353.50 $

Prices

350 1.01 $
500 0.9954 $
1,000 0.9788 $
2,500 0.9624 $
4,000 0.946 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
135 A
RDS(on)at 10V
4.7 mOhm
Package
TO263
Q(g)
150 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001569988
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?