- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 60V 75A 8,5mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IRF1010EZPBF
Rutronik No.:
TMOSP11681
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
- Configuration
-
N-CH
- V(DS)
-
60 V
- I(D)at Tc=25°C
-
75 A
- RDS(on)at 10V
-
8.5 mOhm
- Q(g)
-
58 nC
- P(tot)
-
140 W
- R(thJC)
-
1.11 K/W
- Logic level
-
NO
- Mounting
-
THT
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO-220
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP001571244
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 80A 4mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Best Choice
MOSFET 60V 3mOhm 90A TO220
package:
TO-220
Packaging:
TUBE
N-CH 60V 80A 6mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 100A 2,3mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 30A 15mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 40A 10,4mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 58A 5,4mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 45A 5,2mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 120A 2mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 60V 84A 3200mOhm TO220FP
package:
TO-220FP
Packaging:
TUBE
Previous
Next