Cart

IRAMX20UP60A

INFINEON SP001540410

image shown is a representation only

INFINEON

3Ph DRVMod 600V 20A SIP-2 THT
Supplier: Infineon Technologies
Matchcode: IRAMX20UP60A
Rutronik No.: ICIFP45921
Unit Pack: 80
MOQ: 80
package: SIP2
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
22.36 $
1,788.80 $

Prices

80 22.36 $
400 22.00 $
800 21.64 $
1,200 21.27 $
1,520 20.91 $

3Ph DRVMod 600V 20A SIP-2 THT Description

Target Applications

  • Air Conditioner
  • Fan
  • Pump

Parameter

Application
Appl. Ind.
Channels
3
V(op,min)
4.9 V
V(op,max)
5.2 V
V(op,abs,max)
5.5 V
R(on,typ)/Ch
10 mOhm
Mounting
150
Diagnostics
20
T(j,min)
5 °C
T(j,max)
600 °C
I(lim,max)/Ch
0.59 A
Technology
NA
Automotive
NO
Package
SIP2
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001540410
Customs Tariff No.
85423990000
Country
Vietnam
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?