Cart

IRAM256-1067A2

INFINEON

3Ph DRVMod 600V 10A SIP-1A THT
Supplier: Infineon Technologies
Matchcode: IRAM256-1067A2
Rutronik No.: ICIFP45936
Unit Pack: 80
MOQ: 80
package: SIP1A
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
20.65 $
1,652.00 $

Prices

80 20.65 $
400 20.31 $
800 19.98 $
1,200 19.64 $
1,520 19.30 $

Parameter

Application
Appl. Ind.
V(op,max)
600 V
Mounting
150
Diagnostics
10
T(j,max)
600 °C
V(in,max)
iMOTION V
Technology
NA
Automotive
NO
Package
SIP1A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001533504
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?