Cart

IR5001STRPBF

INFINEON SP001530742

image shown is a representation only

INFINEON

N-Ch MosFetDrv 100V SO8 SMD
Supplier: Infineon Technologies
Matchcode: IR5001STRPBF
Rutronik No.: ICIFP45933
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.24 $
3,100.00 $

Prices

2,500 1.24 $
5,000 1.22 $

Parameter

Application
DriVer
V(op,max)
100 V
Mounting
125
Diagnostics
0.005
T(j,min)
24 °C
T(j,max)
48 °C
I(lim,max)/Ch
27 A
V(in,min)
130 V
V(in,max)
ORing V
t(on)
Y µS
t(off)
N µS
Technology
NA
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001530742
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?