Cart

IR4427SPBF

INFINEON

Dual Driver 25V 1,5A SOIC
Supplier: Infineon Technologies
Matchcode: IR4427SPBF
Rutronik No.: ICIFP45861
Unit Pack: 95
MOQ: 475
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9451 $
448.92 $

Prices

475 0.9451 $
760 0.9294 $
1,520 0.9138 $

Parameter

Application
2x Driver
Channels
2
V(op,min)
6 V
V(op,max)
20 V
Mounting
SMD
T(j,min)
150 °C
T(j,max)
25 °C
t(on)
0.085 µS
t(off)
0.065 µS
Technology
CMOS
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001538644
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?