Cart

IR3802MTRPBF

INFINEON SP001523636

image shown is a representation only

INFINEON

DC-DC 4A 21V D QFN-14
Supplier: Infineon Technologies
Matchcode: IR3802MTRPBF
Rutronik No.: ICPWM7967
Unit Pack: 4000
MOQ: 4000
package: QFN-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/30/2018
2.04 $
8,160.00 $

Parameter

Type
BUCK
V(cc)
16 V
V(in) max
24 V
V(out)
12 V
I(out)
4 A
f(s)
300000 Hz
T(A) min
-40 °C
T(A) max
150 °C
Automotive
NO
Package
QFN-14
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001523636
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?