Cart

IR2214SSPBF

INFINEON SP001544030

image shown is a representation only

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IR2214SSPBF
Rutronik No.: ICIFP45852
Unit Pack: 55
MOQ: 55
package: SSOP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
7.42 $
408.10 $

Prices

55 7.42 $
165 7.30 $
605 7.17 $
1,155 7.06 $
2,255 6.93 $

Parameter

Channels
2
Diagnostics
2000
T(j,max)
1200 °C
Automotive
NO
Package
SSOP24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001544030
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?