Cart

IR21844SPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IR21844SPBF
Rutronik No.: ICIFP45845
Unit Pack: 55
MOQ: 55
package: SOIC 14N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.63 $
89.65 $

Prices

55 1.63 $
110 1.67 $
1,155 1.61 $
2,255 1.58 $
5,610 1.56 $

Parameter

Channels
2
Diagnostics
1900
T(j,max)
600 °C
Automotive
NO
Package
SOIC 14N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001536960
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?