Cart

IR21844PBF

INFINEON SP001533280

image shown is a representation only

INFINEON

Half Bridge Driver 600V PDIP14
Supplier: Infineon Technologies
Matchcode: IR21844PBF
Rutronik No.: ICIFP45844
Unit Pack: 25
MOQ: 1500
package: PDIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.83 $
2,745.00 $

Prices

1,500 1.83 $
2,000 1.81 $

Parameter

Application
2xDRIVER
Channels
2
V(op,max)
600 V
I(lim,min)/Ch
1.4 A
Mounting
THT
T(j,max)
150 °C
I(lim,max)/Ch
2.3 A
t(on)
0.68 µS
t(off)
0.27 µS
Technology
CMOS
Automotive
NO
Package
PDIP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001533280
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?