IR2127SPBF
image shown is a representation only
Half Bridge Driver
Supplier: INFINEON
Matchcode: IR2127SPBF
Rutronik No.: ICIFP45809
Unit Pack: 95
MOQ: 3800
package: SOIC 8N
Packaging: TUBE
Half Bridge Driver Description
600 V High Side Driver IC with typical 0.25 A source and 0.5 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Application - specific gate drive range: 12 to 20 V (IR2127, IR2128 Output out of phase with input (IR2128 )
Parameter
- Channels
- 1
- Diagnostics
- 250
- T(j,max)
- 600 °C
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001547570
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks