Cart

IR2117STRPBF

INFINEON SP001538020

image shown is a representation only

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IR2117STRPBF
Rutronik No.: ICIFP45797
Unit Pack: 2500
MOQ: 2500
package: SOIC 8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9519 $
2,379.75 $

Prices

2,500 0.9519 $
5,000 0.9364 $

Parameter

Channels
1
V(op,min)
10 V
V(op,max)
20 V
R(on,typ)/Ch
0.2 mOhm
Mounting
125
Diagnostics
0.42
T(j,max)
600 °C
I(lim,max)/Ch
0.125 A
V(in,min)
0.105 V
t(on)
NA µS
t(off)
NA µS
Technology
NA
Automotive
NO
Package
SOIC 8
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001538020
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?