Cart

IR2106SPBF

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IR2106SPBF
Rutronik No.: ICIFP45767
Unit Pack: 95
MOQ: 95
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.18 $
112.10 $

Prices

95 1.18 $
380 1.16 $
760 1.14 $
1,520 1.12 $

Parameter

Channels
2
Diagnostics
200
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001547184
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?