Cart

IR2102SPBF

INFINEON

High and Low Side Driver SO-8
Supplier: Infineon Technologies
Matchcode: IR2102SPBF
Rutronik No.: ICIFP45759
Unit Pack: 95
MOQ: 95
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8965 $
85.17 $

Prices

95 0.8965 $
380 0.8819 $
760 0.8673 $
1,520 0.8528 $

Parameter

Channels
2
Diagnostics
210
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001543900
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?