Cart

IR2011STRPBF

INFINEON

High and Low Side Driver SO-8
Supplier: Infineon Technologies
Matchcode: IR2011STRPBF
Rutronik No.: ICIFP45754
Unit Pack: 2500
MOQ: 2500
package: SOIC 8N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.62 $
4,050.00 $

Prices

2,500 1.62 $
5,000 1.60 $

Parameter

Channels
2
Diagnostics
1000
T(j,max)
200 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001538080
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?