Cart

IR2011SPBF

INFINEON

High and Low Side Driver SO-8
Supplier: Infineon Technologies
Matchcode: IR2011SPBF
Rutronik No.: ICIFP45753
Unit Pack: 95
MOQ: 95
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.84 $
174.80 $

Prices

95 1.84 $
380 1.81 $
760 1.78 $
1,520 1.75 $

Parameter

Channels
2
Diagnostics
1000
T(j,max)
200 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001539074
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?