Cart

IR2010STRPBF

INFINEON

High and Low Side Driver SO-16
Supplier: Infineon Technologies
Matchcode: IR2010STRPBF
Rutronik No.: ICIFP45752
Unit Pack: 1000
MOQ: 1000
package: SOIC 16W
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.39 $
2,390.00 $

Prices

1,000 2.39 $
2,000 2.35 $
3,000 2.32 $
4,000 2.27 $
5,000 2.23 $

Parameter

Channels
2
Diagnostics
3000
T(j,max)
200 °C
Automotive
NO
Package
SOIC 16W
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001539676
Customs Tariff No.
85423990000
Country
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?