Cart

IR1155SPBF

INFINEON SP001563384

image shown is a representation only

INFINEON

PFC 20V 200kHz SO-8
Supplier: Infineon Technologies
Matchcode: IR1155SPBF
Rutronik No.: ICPWM7945
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/16/2016
1.35 $
1.35 $

Prices

1 1.35 $
196 0.9725 $
392 0.8229 $
784 0.8079 $
1,568 0.793 $

Parameter

Type
PFC
V(cc)
20 V
V(in) max
12 V
V(out)
19 V
f(s)
200000 Hz
T(A) min
-25 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001563384
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?