Cart

AUIRLS3036-7P

INFINEON SP001520858

image shown is a representation only

INFINEON

N-CH 60V 300A 1,9mOhm TO-263
Supplier: Infineon Technologies
Matchcode: AUIRLS3036-7P
Rutronik No.: TMOS1143
Unit Pack: 1600
MOQ: 1600
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.26 $
5,216.00 $

Prices

1,600 3.26 $
3,200 3.01 $

N-CH 60V 300A 1,9mOhm TO-263 Description

Benefits

  • Advanced process technology
  • Ultra-low on-resistance
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax
  • Lead free, RoHS compliant
  • Automotive qualified

Target Applications

  • Braking

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
300 A
RDS(on)at 10V
1.9 mOhm
Package
D2PAK
Q(g)
53 nC
P(tot)
380 W
R(thJC)
0.4 K/W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001520858
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?