Cart

AUIRF9952QTR

INFINEON SP001517940

image shown is a representation only

INFINEON

CMOS 30V 3,5/-2,3A 100/250mOhm
Supplier: Infineon Technologies
Matchcode: AUIRF9952QTR
Rutronik No.: TMOSP12082
Unit Pack: 4000
MOQ: 4000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5765 $
2,306.00 $

Prices

4,000 0.5765 $
8,000 0.5558 $

Parameter

Configuartion
N/P-CH
V(DS)
30 V
I(D)at Tc=25°C
3.5 A
RDS(on)at 10V
100 mOhm
Package
SO-8
Q(g)
6.9 nC
P(tot)
2 W
Logic level
YES
Automotive
AEC-Q(101)
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001517940
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?