Cart

AUIRF7759L2TR

INFINEON

N-CH 75V 160A 1,8mOhm DiFET L8
Supplier: Infineon Technologies
Matchcode: AUIRF7759L2TR
Rutronik No.: TMOSP12792
Unit Pack: 4000
MOQ: 4000
package: L8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.88 $
11,520.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
160 A
RDS(on)at 10V
23 mOhm
Package
L8
Q(g)
200 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
DirectFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001517184
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?