Cart

AUIRF7732S2TR

INFINEON

N-CH 40V 55A 5,5mOhm DiFET M2
Supplier: Infineon Technologies
Matchcode: AUIRF7732S2TR
Rutronik No.: TMOSP12791
Unit Pack: 4800
MOQ: 4800
package: SC
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6084 $
2,920.32 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
55 A
RDS(on)at 10V
69.5 mOhm
Package
SC
Q(g)
30 nC
P(tot)
41 W
R(thJC)
3.7 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
DirectFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001519174
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?